Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EAEDIP320J8LWTP
Manufacturer Part #:

EA EDIP320J-8LWTP

Manufacturer:

Description: LCD Graphic Display Modules & Accessories White/Black Contrast With Touch Screen
Silverlight Page 78, Mouser Enhanced Catalog
PDF Page 78, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Resolution: 320 x 240
Fluid Type: FSTN Positive
Interface: I2C BUS, RS-232, or SPI BUS
Backlighting: White
Background Color: Black
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Attached Touch Screen: Yes
Display Mode: Negative
Module Size - W x H x T: 138 mm x 105 mm x 12 mm
Factory Pack Quantity: 1
Style: LCD Graphic Display
Viewing Area - W x H: 115.18 mm x 86.38 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $269.89
  5: $247.25
  10: $240.29
  50: $232.16
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0889
Single Board Computers BL2600 Wolf
Rabbit Semiconductor
1: $289.00
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
SMI-1324-TW-5V-2-R
Audio Indicators & Alerts 5V 88dBA 2400Hz
PUI Audio
1: $5.45
4614-6001
Headers & Wire Housings 14P OPEN END PLUG IDC SHRO ...
3M Electronic Solutions Division
1: $4.10
SS-5GL13T
Basic / Snap Action Switches RLLR HNGE LVR TAB
Omron Electronics
1: $1.12
GRM188R71C102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Murata Electronics
1: $0.10
4616-6001
Headers & Wire Housings 16P OPEN END PLUG IDC SHRO ...
3M Electronic Solutions Division
1: $4.65
A22-01
Switch Accessories SPST-NC CONTCT BLOCK 22mm GP lo ...
Omron Industrial
1: $7.45
1N914
Diodes - General Purpose, Power, Switching 100V Io ...
Central Semiconductor
1: $0.13
EA 0FP321-8SW
LCD Graphic Display Modules & Accessories Mounting ...
ELECTRONIC ASSEMBLY
1: $43.88
MF1/4LCT52R202J
Metal Film Resistors - Through Hole 1/4 WATT 2K OH ...
KOA Speer
1: $0.07
SP232EET-L
RS-232 Interface IC RS232 ESD +/-15KV temp -40C to ...
Exar
1: $1.10
CR0603-JW-104ELF
Thick Film Resistors - SMD 0603 100KOHMS 5% 1/10WA ...
Bourns
1: $0.10

116582451 151682008 119649800 159500310 125692314 126163775