|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EAEDIP320B8LW
Manufacturer Part #:

EA EDIP320B-8LW

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories Blue/White Contrast
Mouser Online Catalog Page 93, Mouser Online Catalog
PDF Page 93, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: Graphic LCD Modules
Resolution: 320 x 240
Display Mode: Transmissive
Fluid Type: FSTN Negative
Interface: I2C BUS, RS-232, or SPI BUS
Backlighting: LED, White
Brand: ELECTRONIC ASSEMBLY
Background Color: Blue
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Features: Built in fonts, integrated intelligence
Built-in Controller: -
Module Size - W x H x T: 138 mm x 105 mm 10 mm
Factory Pack Quantity: 1
Style: LCD Graphic Display
Touch Panel: With Touch Panel
Viewing Area - W x H: 115.18 mm x 86.38 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PX0843/B USB Connectors 691
20-668-0003 Microprocessors - MPU 320
MS3181-8CA Circular MIL Spec Tools, Hardware & Accessories 198
EA 0FP321-8SW LCD Graphic Display Modules & Accessories 9
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $215.77
  2: $213.47
  5: $212.27
  10: $210.92
  25: $206.86
  50: $202.80
  100: Quote

To add to a project, please Log In.

125692314 155061191 119649800 148034539 126228526 151682008 121159121 135098756 137469304 112807433 113001610 116582451 146259450