Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EAEDIP240J7LA
Manufacturer Part #:

EA EDIP240J-7LA

Manufacturer:

Description: LCD Graphic Display Modules & Accessories Amber/Black Contrast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Resolution: 240 x 128
Fluid Type: FSTN Positive
Interface: I2C BUS, RS-232, or SPI BUS
Backlighting: Black
Background Color: Amber
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Module Size - W x H x T: 113 mm x 70 mm x 11mm
Factory Pack Quantity: 1
Viewing Area - W x H: 91.18 mm x 56.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 10
Multiples: 1
Pricing (USD)
  10: $169.65
  50: $156.00
  100: Quote

To add to a project, please Log In.

155061191 119649800 148034539 125692314 151682008