|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
790-EADOGXL160B-7
Manufacturer Part #:

EA DOGXL160B-7

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories STN (-) Transmissive Blue Background
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Resolution: 160 x 104
Display Mode: Transmissive
Fluid Type: STN
Backlighting: Blue
Brand: ELECTRONIC ASSEMBLY
Background Color: Blue
Operating Temperature Range: - 20 C to + 70 C
Interface Type: SPI
Module Size - W x H x T: 78 mm x 61 mm x 2.8 mm
Viewing Area - W x H: 72 mm x 45 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,973
HR30-6R-6P(71) Circular Push Pull Connectors 764
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 377,139
MOCD207M Transistor Output Optocouplers 7,326
NTE0303MC Isolated DC/DC Converters 771
CY8C29466-24SXI 8-bit Microcontrollers - MCU 509
EA DOGXL160W-7 LCD Graphic Display Modules & Accessories 64
DRV8801PWP Motor / Motion / Ignition Controllers & Drivers 467
EA LED78x64-W LCD Graphic Display Modules & Accessories 9
EA TOUCH160-1 LCD Touch Panels 100
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.03
5:
$37.87
10:
$34.93
25:
$32.61
50:
$31.56
100:
$29.98
250:
$27.98

To add to a project, please Log In.

156672504 179796099 112062898 135098756 151682008 116582451 121159121 1462594505-0609-27false