|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
790-EADOGS102W-6
Manufacturer Part #:

EA DOGS102W-6

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories FSTN (+) Transflect White Background
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Resolution: 102 x 64
Display Mode: Transflective
Fluid Type: FSTN
Backlighting: White
Brand: ELECTRONIC ASSEMBLY
Background Color: White
Operating Temperature Range: - 20 C to + 70 C
Packaging: Tray
Interface Type: SPI
Module Size - W x H x T: 39 mm x 41 mm x 2.1 mm
Factory Pack Quantity: 25
Viewing Area - W x H: 36 mm x 25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,510
EA LED39x41-W LCD Graphic Display Modules & Accessories 728
EA DOGL128W-6 LCD Graphic Display Modules & Accessories 447
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
EA DOGS102N-6 LCD Graphic Display Modules & Accessories 1,215
EA DOGM132W-5 LCD Graphic Display Modules & Accessories 36
EA LED39x41-A LCD Graphic Display Modules & Accessories 1,037
EA 9780-3USB Display Development Tools 2
EA LED39x41-GR LCD Graphic Display Modules & Accessories 630
Real Time Availability
Stock:
1,405 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.97
10:
$16.25
25:
$13.72
50:
$12.64
100:
$10.83
250:
$10.29
500:
$9.75
$9.21

To add to a project, please Log In.

121159121 197532781 179796099 135098756 116582451 146259450 1516820085-0609-27false