|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
790-EADOGM162EA
Manufacturer Part #:

EA DOGM162E-A

Manufacturer:

Description:
LCD Character Display Modules & Accessories STN(+) Transmissive Yel/Grn Background
Mouser Online Catalog Page 92, Mouser Online Catalog
PDF Page 92, PDF Catalog Page
EA DOGM162E-A Datasheet EA DOGM162E-A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: DOG LCD Character Display Modules
Display Mode: Transmissive
Character Count x Line: 16 x 2
Fluid Type: STN Positive
Backlight Type: LED, Ordering separately
Interface Type: 4 bit, 8 bit, SPI 4-Wire
Brand: ELECTRONIC ASSEMBLY
Background Color: Yellow-Green
Operating Supply Voltage: 3.3 V/5 V
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Module Size - W x H x T: 55 mm x 31 mm x 2 mm
Factory Pack Quantity: 36
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB3FTV6N USB Connectors 24
EA DOGM162W-A LCD Character Display Modules & Accessories 1,121
EA LED55X31-G LCD Character Display Modules & Accessories 2,101
EA LED55X31-W LCD Character Display Modules & Accessories 1,234
EA LED55X31-A LCD Character Display Modules & Accessories 1,855
AQY212G2S Solid State Relays - PCB Mount 616
EA LED55X31-B LCD Character Display Modules & Accessories 579
AWSCR-16.00MTD-T Resonators 3,244
FZT491TA Bipolar Transistors - BJT 1,477
ERJ-8ENF2200V Thick Film Resistors - SMD 48,849
Real Time Availability
Stock:
164 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.49
10:
$14.83
25:
$12.52
50:
$11.53
100:
$9.89
250:
$9.39
500:
$8.90
$8.40

To add to a project, please Log In.

179796099 121159121 116582451 151682008 112807433 146259450 126228526 1350987565-0609-27false