Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EADOGM128W6
Manufacturer Part #:

EA DOGM128W-6

Manufacturer:

Description: LCD Graphic Display Modules & Accessories FSTN(+) Transmissive White Background
Silverlight Page 78, Mouser Enhanced Catalog
PDF Page 78, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Resolution: 128 x 64
Fluid Type: FSTN Positive
Background Color: White
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Display Mode: Transflective
Module Size - W x H x T: 55 mm x 46 mm x 2 mm
Factory Pack Quantity: 1
Viewing Area - W x H: 51 mm x 27.83 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,746 Can Ship Immediately

On Order: 1091 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.00
  10: $16.00
  50: $14.00
  100: $12.80
  500: $10.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
EA LED55X31-W
LCD Character Display Modules & Accessories White ...
ELECTRONIC ASSEMBLY
1: $9.23
MCP79410T-I/MNY
Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID
Microchip Technology
1: $1.23
ATMEGA88-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.80
VN751PT13TR
Power Driver ICs Hi side driver
STMicroelectronics
1: $2.60
EA DOGM132W-5
LCD Graphic Display Modules & Accessories DOGM Gra ...
ELECTRONIC ASSEMBLY
1: $12.56
EA LED55X46-W
LCD Graphic Display Modules & Accessories White LE ...
ELECTRONIC ASSEMBLY
1: $13.82
EA LED55X31-G
LCD Character Display Modules & Accessories Y/G LE ...
ELECTRONIC ASSEMBLY
1: $2.86
EA DOGM163W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $11.93
EA LED55X46-A
LCD Graphic Display Modules & Accessories Amber LE ...
ELECTRONIC ASSEMBLY
1: $4.16
EA DOGM162W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $11.41
CAT4238TD-GT3
LED Lighting Drivers High Voltage Boost
ON Semiconductor
1: $1.14
EA LED55X31-A
LCD Character Display Modules & Accessories Amber ...
ELECTRONIC ASSEMBLY
1: $2.86
EA TOUCH128-1
LCD Touch Panels Touchpanel Analog for DOGM128-6
ELECTRONIC ASSEMBLY
1: $13.16
EA LED55X46-G
LCD Graphic Display Modules & Accessories Y/G LED ...
ELECTRONIC ASSEMBLY
1: $4.16
EA 9780-2USB
Display Development Tools Starter/Demoboard Window ...
ELECTRONIC ASSEMBLY
1: $54.60
EA WF100-04S
LCD Graphic Display Modules & Accessories ZIF Conn ...
ELECTRONIC ASSEMBLY
1: $3.51
EA LED55X46-RGB
LCD Graphic Display Modules & Accessories RGB LED ...
ELECTRONIC ASSEMBLY
1: $31.08
EA LED55X46-R
LCD Graphic Display Modules & Accessories Red LED ...
ELECTRONIC ASSEMBLY
1: $4.16
EA LED55X46-B
LCD Graphic Display Modules & Accessories Blue LED ...
ELECTRONIC ASSEMBLY
1: $11.86

112062898 151682008 1797960995-0609-27false