|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
790-EADOGL128E-6
Manufacturer Part #:

EA DOGL128E-6

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories STN (+) Transmissive Yel/Grn Background
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Resolution: 128 x 64
Display Mode: Transmissive
Fluid Type: STN
Backlighting: LED Backlight Optional
Brand: ELECTRONIC ASSEMBLY
Background Color: Yellow / Green
Operating Temperature Range: - 20 C to + 70 C
Interface Type: SPI
Module Size - W x H x T: 67.8 mm x 47.96 mm x 2.8 mm
Factory Pack Quantity: 16
Viewing Area - W x H: 64 mm x 36 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNC2-48L1B-REEL USB Interface IC 3,924
23LC1024-I/SN SRAM 2,671
XF2M-1015-1A FFC & FPC Connectors 10,011
LPC1768FBD100,551 ARM Microcontrollers - MCU 2,745
EA DOGL128W-6 LCD Graphic Display Modules & Accessories 223
EA LED68x51-W LCD Graphic Display Modules & Accessories 646
LD1117S33CTR LDO Voltage Regulators 5,708
FSUSB30MUX USB Switch ICs 6,256
ITS4142N Power Switch ICs - Power Distribution 5,428
EA LED68x51-G LCD Graphic Display Modules & Accessories 161
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.53
5:
$22.82
10:
$21.68
25:
$20.54
50:
$18.94
100:
$16.54
250:
$15.69
500:
$15.18

To add to a project, please Log In.

179796099 112062898 116582451 151682008 121159121 146259450 1350987565-0609-27false