Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EADIP204B6NLW
Manufacturer Part #:

EA DIP204B-6NLW

Manufacturer:

Description: LCD Character Display Modules & Accessories Black/White Contrast White LED Backlight
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Character Count x Line: 20 x 4
Interface: 4 Bit, 8 Bit, Serial SPI
Background Color: Blue
Operating Supply Voltage: 3.3 V / 5 V
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Backlight Type: LED Blue
Module Size - W x H x T: 75 mm x 46 mm x 11 mm
Product: LCD Character Display Modules
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

ELECTRONIC ASSEMBLY

Manufacturer Part #:
Description:
LCD Character Display Modules & Accessories Blue/White Contrast White LED Backlight
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
OPA2140AIDGKT
Operational Amplifiers - Op Amps 11MHzPrecLo Noise ...
Texas Instruments
1: $7.10
EA EDIPTFT43-ATP
TFT Displays & Accessories 4.3" TFT w/ Touch w/ In ...
ELECTRONIC ASSEMBLY
1: $269.39
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.59
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
AT32UC3A0256-ALUT
32-bit Microcontrollers - MCU 32-bit 256KB Flash
Atmel
1: $15.13
HF306
High Frequency / RF Relays RELAY HI FREQ SPDT 12VD ...
TE Connectivity / Axicom
1: $11.23
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
C1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $2.45
TL16C754BPN
UART Interface IC Quad UART With 64-Byte FIFO
Texas Instruments
1: $16.92
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
MSP-EXP430F5438
Development Boards & Kits - MSP430 MSP430F5438 Exp ...
Texas Instruments
1: $186.84
PTH08T220WAH
DC/DC Converters 16A 4.5-14V-Input Wide-Out Adj Pw ...
Texas Instruments
1: $18.68
SF2049E
Signal Conditioning 915 MHz, ISM Band RF SAW Filte ...
RFM
1: $1.22
70ADJ-2-ML1
Battery Holders, Snaps & Contacts 2 Position Male ...
Bourns
1: $1.30
LQH43CN101K03L
Fixed Inductors 100uH 10%
Murata Electronics
1: $0.45
EEV-TG2A101M
Aluminum Electrolytic Capacitors - SMD 100UF 100V ...
Panasonic Electronic Components
1: $2.81
KSC441J70SH LFS
Tactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC ...
C&K Components
1: $0.55
TNPW06035K56BEEN
Thin Film Resistors - SMD 5.56Kohms .1% 25ppm
Vishay
1: $0.75

151682008 116582451