|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
790-EADIP204B4NLW
Manufacturer Part #:

EA DIP204B-4NLW

Manufacturer:

Description:
LCD Character Display Modules & Accessories Blue/White Contrast White LED Backlight
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Character Count x Line: 20 x 4
Brand: ELECTRONIC ASSEMBLY
Backlight Type: LED White
Interface Type: 4 bit, 8 bit, Serial SPI
Operating Supply Voltage: 3.3 V/5 V
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Module Size - W x H x T: 75 mm x 27 mm x 11 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

ELECTRONIC ASSEMBLY

Manufacturer Part #:
Description:
LCD Character Display Modules & Accessories 4x20 Blk/Wht LED Bklght SPI Infce

116582451 151682008