Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EADIP128J6N5LW
Manufacturer Part #:

EA DIP128J-6N5LW

Manufacturer:

Description: LCD Graphic Display Modules & Accessories Black/White Contrast White LED Backlight
Silverlight Page 77, Mouser Enhanced Catalog
PDF Page 77, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Resolution: 128 x 64
Interface: 8 Bit Bus
Backlighting: Black / White
Background Color: White
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Module Size - W x H x T: 61 mm x 38 mm x 10.8 mm
Factory Pack Quantity: 1
Viewing Area - W x H: 56.3 mm x 33.26 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
336 Can Ship Immediately

On Order: 75 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.46
  10: $40.01
  50: $35.57
  100: $33.35
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
ATF22V10C-15PU
SPLD - Simple Programmable Logic Devices 15 ns 24 ...
Atmel
1: $1.93
8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.93
TAJD107K020RNJ
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
AVX
1: $0.82
FM24C04B-G
F-RAM 4Kb Serial I2C 5V FRAM
Cypress Semiconductor
1: $1.57
TPS5401DGQT
DC/DC Switching Converters 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $2.37
XTR105P
Current Sense Amplifiers 4-20mA Crnt Trnsmtr w/Sen ...
Texas Instruments
1: $14.12
CMDSH2-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.60
PLA10AN3630R3D2B
Common Mode Filters / Chokes 0.3 AMP AC COMMON CH
Murata Electronics
1: $1.57
V39ZA1P
Varistors 25V 250A 1100pF
Littelfuse
1: $0.19
SN74HCT540NE4
Buffers & Line Drivers Octal Buff/Line Drvr W/3-St ...
Texas Instruments
1: $0.68
H11L3M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $0.97
ELC-18B101L
Fixed Inductors 100UH RADIAL COIL CHOKE
Panasonic Electronic Components
1: $1.35
ECQ-U2A474KL
Film Capacitors 0.47uF 250VAC 10%
Panasonic Electronic Components
1: $0.73
OAR1R010JLF
Current Sense Resistors - Through Hole 0.01 OHM 5%
IRC
1: $0.60
L7815CP
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.61
VAOL-3LSBY2
Standard LEDs - Through Hole Blue Diffused 470nm 1 ...
VCC
1: $0.35
254-EMB73-RO
Audio Indicators & Alerts 6.7 x 3.6mm 3100Hz
Kobitone
1: $1.53
T73YP253KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 25K
Vishay/Sfernice
1: $0.80
24LC512-I/P
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.68

112062898 151682008