Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EA8081A3N
Manufacturer Part #:

EA 8081-A3N

Manufacturer:

Description: LCD Character Display Modules & Accessories Neutral Blu-Contrast STN Reflective
Silverlight Page 77, Mouser Enhanced Catalog
PDF Page 77, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Character Count x Line: 8 x 1
Interface: 4 Bit, 8 Bit Data Bus
Operating Supply Voltage: 2.7 V / 3.3 V / 5 V
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Module Size - W x H x T: 40 mm x 20 mm x 7.8 mm
Product: LCD Character Display Modules
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.21
  10: $11.74
  50: $10.27
  100: $9.39
  500: $7.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED680V
Thin Film Resistors - SMD 0603 68ohms 25ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
ERA-3AED152V
Thin Film Resistors - SMD 0603 1500ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.12
PSA4534-R
Linear and Switching Power Supplies 45W +5V +15 -1 ...
Phihong
1: $33.80
PSA4531-R
Linear and Switching Power Supplies 45W +5V +12V - ...
Phihong
1: $34.92
IM03TS
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.20
STN3NF06L
MOSFET N-Ch 60 Volt 4 AMP
STMicroelectronics
1: $0.92
EA DIPS082-HNLED
LCD Character Display Modules & Accessories Yel/Gr ...
ELECTRONIC ASSEMBLY
1: $14.92
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
LICAL-TRC-MT
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $4.15
13-10
Terminals RING 12-10 AWG 10
3M Electronic Specialty
1: $0.17
53398-1071
Headers & Wire Housings VERTICAL HDR 10P SMT lead- ...
Molex
1: $1.74
EA DOGM081W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $10.53
EA DIPS082-HN
LCD Character Display Modules & Accessories Yel/Gr ...
ELECTRONIC ASSEMBLY
1: $13.61
53398-0671
Headers & Wire Housings VERTICAL HDR SMT 6P
Molex
1: $1.60
1560B
Standoffs & Spacers 6-32 SWAGED STANDOFF
Keystone Electronics
1: $0.48
KSC641J LFS
Tactile Switches Sealed SMT Tactile Switch
C&K Components
1: $0.64
301-750-RC
Thick Film Resistors - SMD 1/16WATT 750OHMS
Xicon
5000: $0.00
NJM78L05UA
Linear Regulators - Standard 5V .1A 3 Terminal
NJR
2000: $0.22
MMBZ18VAL-7-F
TVS Diode Arrays 18V 225mW
Diodes Inc.
1: $0.38

151682008