|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
790-EA2022N
Manufacturer Part #:

EA 2022-N

Manufacturer:

Description:
Digital Panel Meters 6 Digit Micro LCD Counter
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Brand: ELECTRONIC ASSEMBLY
Equipment Type: Digital Counter
Series: EA
Description/Function: 6-Digit LCD Counter
Dimensions: 28mm L x 18 mm W x 6.5 mm H
Height: 6.5 mm
Length: 28mm
Mounting Style: Panel
Width: 18 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.58
2:
$65.55
5:
$61.79
10:
$59.58
25:
$57.92
50:
$55.03
100:
$53.10

To add to a project, please Log In.

114179602 190230012