|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
790-EA0FP3218SW
Manufacturer Part #:

EA 0FP321-8SW

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories Mounting bezel BLK 320x240 Anodized
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: Accessories
Resolution: 320 x 240
Brand: ELECTRONIC ASSEMBLY
Backlighting: None
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Features: Aluminum mounting frame, black anodized
Module Size - W x H x T: 137.8 mm x 105.3 mm x 11.6 mm
Factory Pack Quantity: 1
Style: Bezels for dot-matrix/graphics LCDs
Touch Panel: Without Touch Panel
Viewing Area - W x H: 121 mm x 92.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 2,261
EDI2.SPON.AL.S System-On-Modules - SOM 708
4DCAPE-70T Display Modules 37
BMA255 Accelerometers 2,131
MCP3008-I/P Analog to Digital Converters - ADC 1,445
MAX232CPE+ RS-232 Interface IC 1,201
ANT-868-CW-HWR-RPS Antennas 461
PS1240P02BT Audio Indicators & Alerts 22,425
PS1740P02E Audio Indicators & Alerts 549
AEAT-6010-A06 Encoders 237
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.62
5:
$51.33
10:
$47.34
25:
$44.20
50:
$42.78
100:
$40.64
250:
$37.93

To add to a project, please Log In.

141300078 121159121 116582451 146259450 135098756 151682008