Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EA017-13UKE
Manufacturer Part #:

EA 017-13UKE

Manufacturer:

Description: LCD Character Display Modules & Accessories Bezel 017-xx Series 145x28.0 / 161x40.2
PDF Data Sheet
 
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Character Count x Line: 40 x 4
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Backlight Type: None
Module Size - W x H x T: 161 mm x 40.2 mm x 5 mm
Product: Accessories
Viewing Area - W x H: 145 mm x 28 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.27
  5: $15.23
  10: $12.18
  50: $10.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MINT1110A1208K01
Linear and Switching Power Supplies 110W 12V 7.5A ...
Condor / SL Power
1: $53.42
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
DS1123LE-25+
Delay Lines / Timing Elements Programmable 3.3V 8 ...
Maxim Integrated
1: $13.17
HCF4094M013TR
Counter Shift Registers Shift/Store Bus Reg
STMicroelectronics
1: $0.60
39-29-9023
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.51
39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.61
ST3232BDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.19
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
64128N FC BW-3LP
LCD Graphic Display Modules & Accessories 124X64 F ...
Displaytech
1: $20.22
INA196AIDBVRG4
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
2400: $0.90
A165E-S-02
Control Switches DPST-NC RED 24V 30mm IP65
Omron Industrial
1: $58.46
TIP31C
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $0.42
NHD-12232AZ-FL-YBW
LCD Graphic Display Modules & Accessories 122 x 32 ...
Newhaven Display
1: $14.72
NHD-12232KZ-NSW-BBW-P
LCD Graphic Display Modules & Accessories 120 x 32 ...
Newhaven Display
1: $12.50
1825
Standoffs & Spacers HEX .250X2.50 ALUM
Keystone Electronics
1: $1.27
8414
Standoffs & Spacers AL .500 M/F THRD
Keystone Electronics
1: $0.59
450-6009
Knobs & Dials BLACK .50" DIA
Eagle Plastic Devices
1: $2.19
TIP32C
Transistors Bipolar - BJT PNP Gen Pur Power
STMicroelectronics
1: $0.55
TL084CN
Operational Amplifiers - Op Amps Quad Gen Purp JFE ...
STMicroelectronics
1: $0.59

151682008