Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-A20-432-262-903
Manufacturer Part #:

A20-432-262-903

Manufacturer:

Description: Ethernet & Telecom Connectors 4 Port Mod Jack 8P8C LED's R/A PCB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EDAC
Product Category: Ethernet & Telecom Connectors
RoHS: No
Product: Telecom & Ethernet Connectors
Performance Category: Cat 5
USOC Codes: RJ45
Number of Positions / Contacts: 32
Mounting Style: Through Hole
Number of Ports: 4
Gender: Female
Shielding: Unshielded
Current Rating: 1.5 A
Contact Plating: Gold
Housing Material: Thermoplastic
Color: Black
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Series: A20
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
  1,000: $4.57
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
CFM60S240
Linear and Switching Power Supplies 60W 24V 2.5A
Cincon
1: $34.25
CK06BX474K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 0 ...
AVX
1: $1.65
CMPTA92
Transistors Bipolar - BJT PNP GP
Central Semiconductor
1: $0.33
M50-3500542
Headers & Wire Housings 5+5 DIL PIN HDR VERT Au/Sn
Harwin
1: $1.44
0448.750MR
Fuses 125V V/FA .750A NANO2
Littelfuse
1: $0.72
BF998,215
Transistors RF MOSFET Small Signal N-CH DUAL GATE ...
NXP Semiconductors
1: $0.38
0217010.HXP
Fuses 250V 10A Fast Acting
Littelfuse
1: $0.22
TZS4705-GS08
Zener Diodes 18 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
521-9628F
Standard LEDs - Through Hole DISCRETE LED LAMP
Dialight
1: $0.67
SRR1210-560M
Fixed Inductors 56uH
Bourns
1: $1.07

000000001