|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
587-A00-432-222-450
Manufacturer Part #:

A00-432-222-450

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors MODULAR JACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: EDAC
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
USOC Codes: RJ45
Number of Positions: 32 Position
Number of Ports: 4
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Shielded
Series: A00
Brand: EDAC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Vertical
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$2.39
$2.26

To add to a project, please Log In.

167858023 140231818 109165076 172639243