Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-693-006-699-003
Manufacturer Part #:

693-006-699-003

Manufacturer:

Description: Firewire Connectors USB CONNECTOR
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product: IEEE 1394 Firewire Connectors
Standard: USB
Number of Positions / Contacts: 6
Contact Plating: Gold
Contact Material: Copper Alloy
Mounting Style: SMD/SMT
Termination Style: Solder Tail
Color: Black
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Number of Ports: 1
Series: 693
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.59
  25: $6.31
  50: $5.61
  100: $4.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
615008138221
Modular Connectors / Ethernet Connectors Interface ...
Wurth Electronics
1: $3.19
6116151-1
Modular Connectors / Ethernet Connectors 8 POS RJ4 ...
TE Connectivity
1: $12.11
614004135023
USB Connectors Interface Connectors RJ11 Cat3 6POS
Wurth Electronics
1: $2.16

000000001