Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-693-006-621-003
Manufacturer Part #:

693-006-621-003

Manufacturer:

Description: Firewire Connectors SINGLE JACK VERTICAL R/A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EDAC
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Pitch: 2 mm
Contact Plating: Gold
Contact Material: Tin Lead
Gender: Female
Current Rating: 1 A
Mounting Style: PCB
Termination Style: Solder
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Color: Black
Mounting Angle: Right
Operating Temperature Range: - 55 C to + 85 C
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.04
  25: $1.78
  50: $1.62
  100: $1.43
  500: $1.30
  1,000: $1.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson Microelectronics
1: $3.09
551MLFT
Clock Buffer 1 TO 4 CLOCK BUFFER
IDT
1: $2.02
B3S-1000
Tactile Switches SPST GEN PURPOSE
Omron Electronics
1: $0.58
C5750X7R1H106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.50
FSUSB30UMX
Power Switch ICs - USB L- Pwr 2-Port Hi-Spd USB (4 ...
Fairchild Semiconductor
1: $1.79
DF11-6DP-2DSA(24)
Headers & Wire Housings 6P STRT HEADER BD MNT,THRU ...
Hirose Connector
1: $0.64
SN74LVC4245APWRG4
Bus Transceivers Octal FET Bus Switch
Texas Instruments
1: $1.07
DF11-10DP-2DSA(08)
Headers & Wire Housings 2MM V PCB HEADER 10P DR TH ...
Hirose Connector
1: $0.53
PD84001
Transistors RF MOSFET Power RF Pwr Transistors LDM ...
STMicroelectronics
1: $2.32
FOD814SD
Transistor Output Optocouplers OPTO_LIGHTING
Fairchild Semiconductor
1: $0.58
924
USB Connectors USB PC JACK B-TYPE
Keystone Electronics
1: $1.36
EEU-FC1H391
Aluminum Electrolytic Capacitors - Leaded 390uF 50 ...
Panasonic Electronic Components
1: $0.46
EXB-V8VR000V
Resistor Networks & Arrays Thick Film Chip 4R Arra ...
Panasonic Electronic Components
1: $0.08
S2A-TP
Rectifiers 50V 2A
Micro Commercial Components (MCC)
1: $0.46
PTD902-2020K-A103
Potentiometers 10K AUDIO
Bourns
1: $1.99
NSI45015WT1G
LED Lighting Drivers 45V
ON Semiconductor
1: $0.43

000000001