|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
587-690-004-660-023
Manufacturer Part #:

690-004-660-023

Manufacturer:

Description:
USB Connectors 2.0 TYPE B VERTICAL STRAIGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: EDAC
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: EDAC
Product: USB Type B Connectors
Gender: Female
Standard: USB
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Connector Type: USB Type B Receptacle
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Packaging: Tray
Series: 690
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,526
SN65220DBVR TVS Diode Arrays 19,390
LPC1768FBD100,551 ARM Microcontrollers - MCU 2,759
T491A106K016AT Tantalum Capacitors - Solid SMD 49,635
ERJ-3EKF1002V Thick Film Resistors - SMD 1,177,601
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
RK73H1JTTD1002F Thick Film Resistors - SMD 729,748
690-004-660-013 USB Connectors 1,107
ERJ-3EKF7151V Thick Film Resistors - SMD 69,798
Real Time Availability
Stock:
3,639 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.05
10:
$1.90
25:
$1.79
50:
$1.71
100:
$1.63
250:
$1.43
500:
$1.36
$1.16
$1.09

To add to a project, please Log In.

151199720 112182318 152174287 143080215 167858023 112251026 133542889 172639243 192474407 192717771