|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
587-690-004-221-023
Manufacturer Part #:

690-004-221-023

Manufacturer:

Description:
USB Connectors SINGLE JACK TYPE B GOLD FLASH RT ANGLE
Share |
Manufacturer: EDAC
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: EDAC
Product: USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Solder
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Connector Type: USB Type B Receptacle
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Mounting Angle: Right
Packaging: Tray
Series: 690
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 26,555
5520258-2 Modular Connectors / Ethernet Connectors 3,290
172732-4 Headers & Wire Housings 9,875
GT04-111-189-A Pulse Transformers 1,395
RK73B1JTTD102J Thick Film Resistors - SMD 431,297
C1210C475K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,991
SN74AHCT04PWR Inverters 4,490
FOXSDLF/200-20 Crystals 585
SN74AHCT00PWR Logic Gates 2,597
Real Time Availability
Stock:
929 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.67
10:
$1.55
20:
$1.46
50:
$1.40
100:
$1.33
200:
$1.17
500:
$1.11
$0.955
$0.891

To add to a project, please Log In.

151199720 112182318 112251026 133542889 172639243 192474407 192717771 143080215 152174287 167858023