Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-634-015-274-990
Manufacturer Part #:

634-015-274-990

Manufacturer:

Description:
D-Sub High Density Connectors D SUB RECEPTACLE RA HD .350 FP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EDAC
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Number of Positions: 15
Gender: Female
Mounting Angle: Right
Termination Style: SMD
Brand: EDAC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Height: 22.2 mm
Insulation: Insulated
Insulation Material: Thermoplastic Polyester
Pitch: 2.29 mm
Series: 634
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,121 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 8121 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.66
  10: $1.58
  25: $1.44
  50: $1.37
  100: $1.33
  250: $1.19
  500: $1.12
  1,000: $0.986
  2,500: $0.936

To add to a project, please Log In.

143080215 188594082 172639243 132908385 167858023 156639080