Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-628-000-943
Manufacturer Part #:

628-000-943

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables A TO B CABLE ASSY
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: EDAC
Product: USB Cables
Wire Gauge - AWG: 26
Length: 3 m
Color: Black
Series: 628
Factory Pack Quantity: 25
Voltage Rating: 40 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM335Z Board Mount Temperature Sensors 5,678
INA118P Instrumentation Amplifiers 688
ANT-868-CW-HWR-SMA Antennas 932
CONSMA001-G RF Connectors / Coaxial Connectors 1,382
7101SYAV2BE Toggle Switches 339
110-43-308-41-001000 IC & Component Sockets 6,237
CFM2001S Switching Power Supplies 219
SLS131PC04 Slide Switches 364
202236-5 Pin & Socket Connectors 1,541
EHHDMI2BPKG HDMI, Displayport & DVI Connectors 130
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.95
  10: $4.50
  25: $4.39
  50: $4.05
  100: $3.83
  250: $3.49
  500: $3.26
  1,000: $2.99
  2,500: $2.93

To add to a project, please Log In.

157845746 179804822