|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
587-628-000-921
Manufacturer Part #:

628-000-921

Manufacturer:

Description:
Audio Cables / Video Cables / RCA Cables CABLE ASSEMBLY
Share |
Manufacturer: EDAC
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS: RoHS Compliant Details
Product: Audio/Video Cables
Connector End A: DVI
Connector End B: HD15
Color: Black
Brand: EDAC
Current Rating: 1.5 A
Series: 628
Factory Pack Quantity: 50
Voltage Rating: 40 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$8.21
100:
$7.75
250:
$7.07
500:
$6.61
$6.07

To add to a project, please Log In.

179804822 199043685 168614193 190718739