Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-621-009-260-042
Manufacturer Part #:

621-009-260-042

Manufacturer:

Description: D-Sub Standard Connectors 9P DSUB R/A MALE .318 FOOTPRINT
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 9
Number of Rows: 2
Gender: Male
Termination Style: Solder
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Operating Temperature Range: - 55 C to + 105 C
Packaging: Bulk
Pitch: 2.77 mm
Shell Material: Steel
Shell Plating: Nickel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 25
Multiples: 25
Pricing (USD)
  25: $1.21
  50: $1.14
  100: $1.06
  500: $0.993
  1,000: $0.924

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
C1206C476M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.23
STX-3500-3NTR
Phone Connectors 3.5mm SMT STEREO BLK 3P ALL PLAST ...
Kycon
1: $1.42
MAX3223IDBR
RS-232 Interface IC 3-5.5V RS232
Texas Instruments
1: $2.50
SR211C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.16
PIC12F629-I/SN
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.05
39-01-2026
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.52
FDN306P
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.57
KT2520F40000ECV28TAK
TCXO Oscillators TCXO OSCILLATORS
AVX
1: $4.55
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
1SMB5934BT3G
Zener Diodes 24V 3W
ON Semiconductor
1: $0.33
OPA2234U
Operational Amplifiers - Op Amps Low Power Prec Sn ...
Texas Instruments
1: $6.43
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.15
NC3MAH-0
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
TE Connectivity / AMP
1: $0.90
TL7726ID
Voltage & Current References Hex Clamping Circuit
Texas Instruments
1: $2.81
DF04S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.46
280-CR10-1.2-RC
Wirewound Resistors - Through Hole 1.2ohms 5% Tol
Xicon
1: $0.64
MC68332GCEH25
32-bit Microcontrollers - MCU 32B MCU 2KRAM TPU QS ...
Freescale Semiconductor
1: $29.60

000000001