|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
587-120-202
Manufacturer Part #:

516-120-000-202

Manufacturer:

Description:
Rack & Panel Connectors 120P RECEPTACLE WITH NUT
Mouser Online Catalog Page 2,679, Mouser Online Catalog
PDF Page 2,679, PDF Catalog Page
516-120-000-202 Datasheet 516-120-000-202 Datasheet
Share |
Manufacturer: EDAC
Product Category: Rack & Panel Connectors
RoHS: RoHS Compliant Details
Brand: EDAC
Product: Receptacle Connectors
Number of Positions: 120 Position
Termination Style: Screw
Housing Material: Diallyl Phthalate (DAP)
Contact Material: Phosphor Bronze Alloy
Contact Plating: Gold
Series: 516
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0903-001 Test Plugs & Test Jacks 29,209
4243-0 Test Plugs & Test Jacks 710
TAP600K3R0E Planar Resistors - Chassis Mount 24
RH0501R000FE02 Wirewound Resistors - Chassis Mount 263
516-290-520 Rack & Panel Connectors 5,714
516-290-500 Rack & Panel Connectors 20,793
516-090-000-402 Rack & Panel Connectors 25
516-056-000-402 Rack & Panel Connectors 47
BU-00246-2 Test Plugs & Test Jacks 183
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.91
5:
$18.01
10:
$17.56
25:
$15.76
50:
$15.31
100:
$13.50
250:
$12.60
500:
$12.33

To add to a project, please Log In.

143080215 172639243 167858023