|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
587-120-101
Manufacturer Part #:

516-120-000-101

Manufacturer:

Description:
Rack & Panel Connectors 120P PLUG WITH SCREW
Mouser Online Catalog Page 2,679, Mouser Online Catalog
PDF Page 2,679, PDF Catalog Page
516-120-000-101 Datasheet 516-120-000-101 Datasheet
Share |
Manufacturer: EDAC
Product Category: Rack & Panel Connectors
RoHS: RoHS Compliant Details
Brand: EDAC
Product: Plug Connectors
Number of Positions: 120 Position
Termination Style: Screw
Housing Material: Diallyl Phthalate (DAP)
Contact Material: Phosphor Bronze Alloy
Contact Plating: Gold
Series: 516
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-1355123-3 Automotive Connectors 698
206044-1 Standard Circular Connector 5,212
PIC18F4550-I/PT 8-bit Microcontrollers - MCU 3,584
516-230-556 Rack & Panel Connectors 26
516-290-500 Rack & Panel Connectors 20,793
54200521 Automotive Connectors 1,046
516-056-000-402 Rack & Panel Connectors 47
516-056-000-301 Rack & Panel Connectors 82
Real Time Availability
Stock:
114 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.98
2:
$30.85
5:
$29.97
10:
$28.20
25:
$26.79
50:
$25.12
100:
$24.28
250:
$22.94
500:
$22.92

To add to a project, please Log In.

172639243 143080215 167858023