Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-395-120-520-802
Manufacturer Part #:

395-120-520-802

Manufacturer:

Description: Standard Card Edge Connectors 120P .100" x .200" BLACK
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 395
Product Type: With Flanges
Number of Positions / Contacts: 120
Board Thickness: 1.57 mm
Mounting Style: Through Hole
Pitch: 2.54 mm
Housing Material: Thermoplastic Polyester
Contact Material: Copper, Nickel, Tin Alloy
Contact Plating: Gold
Current Rating: 3 A
Insulation Resistance: 5000 MOhms
Number of Rows: 2
Factory Pack Quantity: 1
Temperature Range: - 65 C to + 105 C
Termination Style: Solder
Voltage Rating: 1200 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 25
Multiples: 25
Pricing (USD)
  25: $15.12
  50: $13.95
  100: $12.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
92A2D-C24-A05/A05L
Potentiometers 5/8" 100ohm 10% Square Single Turn
Bourns
1: $18.08
UKL1E100KDDANA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.37
EEA-GA1E100
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Panasonic Electronic Components
1: $0.22
MF1/4DCT52R4702F
Metal Film Resistors - Through Hole 1/4W 47K ohm 1 ...
KOA Speer
1: $0.06
345-120-520-201
Standard Card Edge Connectors 120P DUAL .100X.200 ...
EDAC
1: $11.05

000000001