Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-395-044
Manufacturer Part #:

395-044-520-202

Manufacturer:

Description: Standard Card Edge Connectors 44P SOLDER TAIL 5.08mm ROW SPACE
Silverlight Page 2,630, Mouser Enhanced Catalog
PDF Page 2,630, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 395
Product Type: With Flanges
Number of Positions / Contacts: 44
Mounting Style: Through Hole
Pitch: 2.54 mm
Housing Material: Thermoplastic Polyester
Contact Material: Copper, Nickel, Tin Alloy
Contact Plating: Gold
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.53
  25: $6.55
  50: $6.22
  100: $6.06
  500: $5.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
2-5174225-5
D-Sub Standard Connectors PLUG 68P R/A Series II b ...
TE Connectivity / AMP
1: $15.73
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
PIC18F2331-I/SO
8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O
Microchip Technology
1: $4.63
ATF16V8B-15PU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.03
T491A106M020AT
Tantalum Capacitors - Solid SMD 20volts 10uF 20%
Kemet
1: $0.73
4820-3004-CP
IC & Component Sockets 20P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.42
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
L298P013TR
Motor / Motion / Ignition Controllers & Drivers 5. ...
STMicroelectronics
1: $5.44
3057 BK005
Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $38.74
AS6C1008-55PCN
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Alliance Memory
1: $2.01
AS6C4008-55PCN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Alliance Memory
1: $3.87
5227222-3
RF Connectors VERTICAL JACK 50 OHM
TE Connectivity / AMP
1: $2.83
HEDS-5645#I13
Encoders 3 Channel 512 CPR 8mm Metal CW
Avago Technologies
1: $47.21
ATF1504AS-10JU44
CPLD - Complex Programmable Logic Devices CPLD 64 ...
Atmel
1: $3.81
SG3525AN
Voltage Mode PWM Controllers Voltage Mode w/Sync
STMicroelectronics
1: $0.87
ACO-20.000MHZ-EK
Standard Clock Oscillators 20MHz 5V
ABRACON
1: $1.60
NJM319D
Comparator ICs Dual Prec High-Speed
NJR
1: $1.06
103S
Wire Stripping & Cutting Tools Xcelite Cutter Wire ...
Apex Tool Group (Formerly Cooper Tools)
1: $12.60
739
Plastic Hardware RUBBER GROMMET .375
Keystone Electronics
1: $0.17

000000001