Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-357-030
Manufacturer Part #:

357-030-520-202

Manufacturer:

Description: Standard Card Edge Connectors 30P SOLDER TAIL 5.08mm ROW SPACE
Silverlight Page 2,630, Mouser Enhanced Catalog
PDF Page 2,630, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 357
Product Type: With Flanges
Number of Positions / Contacts: 30
Mounting Style: Through Hole
Pitch: 3.96 mm
Housing Material: Thermoplastic Polyester
Contact Material: Copper, Nickel, Tin Alloy
Contact Plating: Gold
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.03
  25: $4.92
  50: $4.82
  100: $4.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1733570
Fixed Terminal Blocks 2P 5.08mm 35DEG
Phoenix Contact
1: $1.01
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
R82EC4100DQ70J
Film Capacitors 1.0uF 100volts 5%
Kemet
1: $0.96
3266W-1-501LF
Trimmer Resistors - Through Hole 1/4" 500ohms 10% ...
Bourns
1: $4.52
R82DC3220DQ60J
Film Capacitors .22uF 63volts 5%
Kemet
1: $0.37
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
CD4060BE
Counter ICs 14-Bit Ripple
Texas Instruments
1: $0.52
FIT221B1/8 BK100
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $1.61
6PCV-09-006
Barrier Terminal Blocks TRI-BARRIER .375" 9P
TE Connectivity / AMP
1: $3.72
LM385BLP-2-5
Voltage & Current References 2.5V Micro Pwr
Texas Instruments
1: $0.80
S4008L
SCRs S4008L
Littelfuse
1: $1.42
B57891M102J
Thermistors - NTC 1k 3930 3%
EPCOS
1: $1.08
09-50-8083
Headers & Wire Housings HSG 8P W/RAMP/RIBS
Molex
1: $0.53
OPA552PA
Operational Amplifiers - Op Amps High-Volt High-Cr ...
Texas Instruments
1: $4.50
TVX1C221MAD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.57
FOXLF041
Crystals 4.194304MHz 12pF
Fox
1: $1.13
561-D632
Screws & Fasteners STD FLAT WASHER
Eagle Plastic Devices
1: $0.10
561-D662
Screws & Fasteners NYLON FLAT WSHR .140
Eagle Plastic Devices
1: $0.10
C322C104M1U5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.31
MKP2D021001B00JSSD
Film Capacitors 100V .01uF 5%
WIMA
1: $0.56

000000001