Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-346-100
Manufacturer Part #:

346-100-520-202

Manufacturer:

Description: Standard Card Edge Connectors 100P SOLDER TAIL 6.35mm ROW SPACE
Mouser Online Catalog Page 2,818, Mouser Online Catalog
PDF Page 2,818, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 346
Product Type: With Flanges
Number of Positions: 100
Mounting Angle: Straight
Brand: EDAC
Board Thickness: 1.57 mm
Mounting Style: Through Hole
Pitch: 3.18 mm
Housing Material: Thermoplastic Polyester
Contact Material: Copper, Nickel, Tin Alloy
Contact Plating: Gold
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
173 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.02
  10: $14.88
  25: $13.35
  50: $12.97
  100: $11.44
  250: $10.68
  500: $10.45
  1,000: $9.92
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74ALS541DWR
Buffers & Line Drivers Tri-St. Octal
Texas Instruments
1: $1.71
SN75240PWR
ESD Suppressors Dual USB Port
Texas Instruments
1: $1.30
C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SN74AHC125DR
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.48
MC74HCT574ADWG
Flip Flops 5V CMOS Octal D-Type Non-Inverting
ON Semiconductor
1: $0.62
535090-5
DIN 41612 Connectors Type C Receptacle 96 Position
TE Connectivity / AMP
1: $4.82
RK73H2BTTD3013F
Thick Film Resistors - SMD 1/4watts 301Kohms 1%
KOA Speer
1: $0.10

143080215 167858023 172639243