|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
587-345-050-500-204
Manufacturer Part #:

345-050-500-204

Manufacturer:

Description:
Standard Card Edge Connectors 50P .100" x .200" GREEN
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Product: With Flanges
Number of Positions: 50 Position
Pitch: 2.54 mm
Brand: EDAC
Board Thickness: 1.57 mm
Mounting Style: Through Hole
Contact Plating: Gold
Series: 345
Contact Material: Copper, Nickel, Tin Alloy
Current Rating: 3 A
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Number of Rows: 2 Row
Packaging: Bulk
Factory Pack Quantity: 25
Temperature Range: - 65 C to + 105 C
Termination Style: Solder
Voltage Rating: 1.2 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1903C Standoffs & Spacers 9,419
RH0501R000FE02 Wirewound Resistors - Chassis Mount 263
2210 Standoffs & Spacers 16,473
2211 Standoffs & Spacers 4,544
1902547 Fixed Terminal Blocks 167
1444-32 Enclosures, Boxes, & Cases 2
1444-17132 Enclosures, Boxes, & Cases 2
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.65
5:
$10.17
10:
$9.69
25:
$9.44
50:
$8.72
100:
$8.23
250:
$7.51
500:
$7.02
$6.63

To add to a project, please Log In.

143080215 169999815 172639243 167858023