|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
587-341-012-520-201
Manufacturer Part #:

341-012-520-201

Manufacturer:

Description:
Standard Card Edge Connectors 12P Solder Tail 3.56mm ROW SPACE
Images are for reference only
See Product Specifications
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Product: With Flanges
Number of Positions: 12 Position
Pitch: 2.54 mm
Brand: EDAC
Board Thickness: 1.57 mm
Mounting Style: Through Hole
Mounting Angle: Vertical
Contact Plating: Gold
Series: 341
Contact Material: Copper, Nickel, Tin Alloy
Housing Material: Thermoplastic Polyester
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43-77-9G Thermal Interface Products 37,019
IXFA6N120P MOSFET 1,291
83007 002100 Hook-up Wire 16
83007 010100 Hook-up Wire 21
TP870 Test Probes 50
1421T3 Mounting Hardware 43
IXFT16N120P MOSFET 116
68021-412HLF Headers & Wire Housings 209
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 25
Multiples: 25
Pricing (USD)
25:
$6.97
50:
$6.62
100:
$6.45
250:
$5.75
500:
$5.40
$4.77

To add to a project, please Log In.

143080215 167858023 169999815 172639243