Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-307-048-500-202
Manufacturer Part #:

307-048-500-202

Manufacturer:

Description: Standard Card Edge Connectors 48 POS .156" x .200" GREEN
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 307
Product Type: With Flanges
Number of Positions / Contacts: 48
Board Thickness: 1.57 mm
Mounting Style: Through Hole
Pitch: 3.96 mm
Housing Material: Thermoplastic Polyester
Contact Material: Copper, Nickel, Tin Alloy
Contact Plating: Gold
Current Rating: 5 A
Insulation Resistance: 5000 MOhms
Number of Rows: 2
Temperature Range: - 65 C to + 105 C
Voltage Rating: 1800 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.36
  25: $9.55
  50: $8.39
  100: $7.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
1825-9
Test Plugs & Test Jacks BANANA PLUG WHITE
Pomona Electronics
1: $1.75
TL71
Test Leads DMM TEST LEAD SET
Fluke
1: $23.95
170LX
Wire Stripping & Cutting Tools ESD SAFE SHEAR CUTT ...
Plato
1: $8.12
103-1219-EVX
Pushbutton Switches SPST (OFF)-ON
Mountain Switch
1: $1.14
79211
Adhesive Tapes Cellulose w/ Symb Width 1" 72 yds
Desco
1: $10.09
305-048-500-202
Standard Card Edge Connectors 48P SOLDER EYELETS 3 ...
EDAC
1: $8.42

000000001