Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-306-50-022
Manufacturer Part #:

306-022-500-102

Manufacturer:

Description: Standard Card Edge Connectors 22P SOLDER EYELETS CENTER SPACE
Silverlight Page 2,630, Mouser Enhanced Catalog
PDF Page 2,630, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 306
Product Type: With Flanges
Number of Positions / Contacts: 22
Mounting Style: Through Hole
Pitch: 3.96 mm
Housing Material: Thermoplastic Polyester
Contact Material: Copper, Nickel, Tin Alloy
Contact Plating: Gold
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.35
  25: $9.83
  50: $9.53
  100: $9.23
  500: $8.64
  1,000: $8.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
PFC-W0805LF-03-20R0-B
Thin Film Resistors - SMD 20 OHM .1% 25ppm
IRC
1: $1.44
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
97-3057-1007
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $5.43
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
161-0352-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.36
173-53122-E
AC Power Cords 10' 3W 18AWG GRAY
Kobiconn
1: $7.25
MPXH6250A6U
Board Mount Pressure / Force Sensors SSOP INTEGRAT ...
Freescale Semiconductor
1: $9.84
181-M44-113R141
D-Sub High Density Connectors 44P HD Male Vert Dip ...
NorComp
1: $16.09
PN3640
Transistors Bipolar - BJT PNP SW
Central Semiconductor
1: $0.77
D4M
XLR Connectors 4 PIN MALE RECEPT
Switchcraft
1: $6.86
RD7137-16-2M8
Common Mode Filters / Chokes CHOKE 16A 2.8mH/path ...
Schaffner
1: $24.74
EMK23H2H-20.000M
Standard Clock Oscillators 20MHz 3.3V
Ecliptek
1: $13.55
FK28C0G1H330J
Multilayer Ceramic Capacitors MLCC - Leaded 33pF 5 ...
TDK
1: $0.19
3662-5
PCBs & Breadboards 4.5x4.5 CONTACT ONLY 042" Hole ...
Vector
1: $22.12
108-1MS1T2B3M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $1.90
RN55C6192FB14
Metal Film Resistors - Through Hole 1/10watt 61.9K ...
Vishay/Dale
1: $0.14

000000001