|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
587-306-52-018
Manufacturer Part #:

306-018-520-102

Manufacturer:

Description:
Standard Card Edge Connectors 18P SOLDER TAIL CENTER SPACE
Mouser Online Catalog Page 2,678, Mouser Online Catalog
PDF Page 2,678, PDF Catalog Page
306-018-520-102 Datasheet 306-018-520-102 Datasheet
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: EDAC
Product: With Flanges
Number of Positions: 18 Position
Pitch: 3.96 mm
Mounting Style: Through Hole
Contact Plating: Gold
Series: 306
Contact Material: Copper, Nickel, Tin Alloy
Housing Material: Thermoplastic Polyester
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0902-001 Test Plugs & Test Jacks 29,115
108-0903-001 Test Plugs & Test Jacks 29,239
NC3MD-LX-B XLR Connectors 3,886
TL783CKCSE3 Linear Voltage Regulators 1,639
3296W-1-102LF Trimmer Resistors - Through Hole 4,173
TDA7294V Audio Amplifiers 228
1N4004 Rectifiers 147,227
LM317AHVT Linear Voltage Regulators 2,063
LM337T Linear Voltage Regulators 3,764
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.78
5:
$12.20
10:
$11.62
25:
$11.33
50:
$10.46
100:
$9.88
250:
$9.01
500:
$8.43
$7.95

To add to a project, please Log In.

167858023 172639243 143080215 169999815