Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-306-50-018
Manufacturer Part #:

306-018-500-102

Manufacturer:

Description: Standard Card Edge Connectors 18P SOLDER EYELETS CENTER SPACE
Silverlight Page 2,630, Mouser Enhanced Catalog
PDF Page 2,630, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 306
Product Type: With Flanges
Number of Positions / Contacts: 18
Mounting Style: Through Hole
Pitch: 3.96 mm
Housing Material: Thermoplastic Polyester
Contact Material: Copper, Nickel, Tin Alloy
Contact Plating: Gold
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
86 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.38
  25: $6.98
  50: $6.57
  100: $6.22
  500: $5.96
  1,000: $5.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2227UA/2K5
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $4.93
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
LM3900N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.51
MMBFJ112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.51
SR211C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.16
BC846BT,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.17
J112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.46
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.28
MC33178DG
Operational Amplifiers - Op Amps 2-18V Dual Low Po ...
ON Semiconductor
1: $0.92
026TB32R102B1A1
Potentiometers 1Kohms 20% Round Linear Res.
CTS Electronic Components
1: $6.62
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MAL213836229E3
Aluminum Electrolytic Capacitors - Leaded 22uF 25V ...
Vishay/BC Components
1: $2.35
271-18K-RC
Metal Film Resistors - Through Hole 18Kohms 1% 50P ...
Xicon
1: $0.13
271-330-RC
Metal Film Resistors - Through Hole 330ohms 1% 50P ...
Xicon
1: $0.13
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
271-3.3K-RC
Metal Film Resistors - Through Hole 3.3Kohms 1% 50 ...
Xicon
1: $0.13
271-15-RC
Metal Film Resistors - Through Hole 15ohms 1% 50PP ...
Xicon
1: $0.13
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
2403
Screws & Fasteners THUMB SCREW .500
Keystone Electronics
1: $1.89

000000001