Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
587-305-50-024
Manufacturer Part #:

305-024-500-202

Manufacturer:

Description:
Standard Card Edge Connectors 24P SOLDER EYELETS 3.56mm ROW SPACE
Mouser Online Catalog Page 2,818, Mouser Online Catalog
PDF Page 2,818, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: EDAC
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: EDAC
Product Type: With Flanges
Number of Positions: 24
Pitch: 3.96 mm
Mounting Style: Through Hole
Contact Plating: Gold
Contact Material: Copper, Nickel, Tin Alloy
Series: 305
Housing Material: Thermoplastic Polyester
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N3904BU Bipolar Transistors - BJT 93,442
39-28-1243 Headers & Wire Housings 917
2-520182-2 Terminals 48,861
03420014H Fuse Holder 947
BFC241647503 Film Capacitors 1,527
NE555P Timers & Support Products 21,069
TPIC6B595N Counter Shift Registers 3,231
R82DC3330AA60J Film Capacitors 29,895
3101.0115 Fuse Holder 558
305-044-500-202 Standard Card Edge Connectors 43
Real Time Availability
Stock:
0

On Order: 30 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.59
  10: $6.90
  25: $6.73
  50: $6.21
  100: $5.87
  250: $5.35
  500: $5.00
  1,000: $4.59
  2,500: $4.49

To add to a project, please Log In.

172639243 167858023 143080215