Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
520-ZTT1600MX
Manufacturer Part #:

ZTT-16.00MX

Manufacturer:

Description: Resonators SIP-3 CER RES 16.0 M
Silverlight Page 1,152, Mouser Enhanced Catalog
PDF Page 1,152, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ECS
Product Category: Resonators
RoHS: RoHS Compliant By Exemption Details
Frequency: 16 MHz
Tolerance: 0.5 %
Series: ZTT
Termination Style: Through Hole
Operating Temperature Range: - 20 C to + 80 C
Dimensions: 5 mm W x 10 mm L x 10 mm H
Load Capacitance: 30 pF
Factory Pack Quantity: 500
Supply Voltage: 100 V
Type: Ceramic Resonator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,745 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.44
  100: $0.35
  500: $0.285
  1,000: $0.265
  2,000: $0.26
  5,000: $0.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.12
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
EDLSD223H5R5C
Supercapacitors / Ultracapacitors 0.022F 5.5V
Cornell Dubilier
1: $1.20
MCP23008-E/P
Interface - I/O Expanders In/Out I2C int
Microchip Technology
1: $1.08
USA0J101MDD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.24
CFS1/4CT52R103G
Carbon Film Resistors - Through Hole 10K OHM 2% 1/ ...
KOA Speer
1: $0.32
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
270-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.15
T356A105K025AT
Tantalum Capacitors - Solid Leaded 25V 1.0uF 10%
Kemet
1: $1.06
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
LTL-1CHA
Standard LEDs - Through Hole Amber Diffused
Lite-On
1: $0.08

000000001