|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
520-ZTT1200MT
Manufacturer Part #:

ZTT-12.00MT

Manufacturer:

Description:
Resonators SIP-3 CER RES 12.0 M
Mouser Online Catalog Page 1,195, Mouser Online Catalog
PDF Page 1,195, PDF Catalog Page
ZTT-12.00MT Datasheet ZTT-12.00MT Datasheet
Share |
Manufacturer: ECS
Product Category: Resonators
RoHS: RoHS Compliant By Exemption Details
Brand: ECS
Frequency: 12 MHz
Tolerance: 0.5 %
Series: ZTT
Termination Style: Through Hole
Operating Temperature Range: - 20 C to + 80 C
Packaging: Reel
Height: 10 mm
Length: 10 mm
Load Capacitance: 30 pF
Operating Supply Voltage: 100 V
Factory Pack Quantity: 500
Type: Ceramic Resonator
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,888
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
ATTINY2313A-PU 8-bit Microcontrollers - MCU 25,939
1-2199298-3 IC & Component Sockets 26,958
1-2199298-2 IC & Component Sockets 55,736
1-2199298-6 IC & Component Sockets 22,373
TSOP38238 Infrared Receivers 6,818
CSTCE10M0G55-R0 Resonators 8,278
MCP1700-3302E/TO LDO Voltage Regulators 2,531
SN74AHC125N Buffers & Line Drivers 3,482
Real Time Availability
Stock:
1,165 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.50
10:
$0.44
100:
$0.35
500:
$0.285
$0.265
$0.26
$0.25

To add to a project, please Log In.

129527177 161858062