Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
520-ECX983-20-X
Manufacturer Part #:

ECS-98.3-20-7SX-TR

Manufacturer:

Description: Crystals CRYSTAL 9.8304MHz
Mouser Online Catalog Page 2,495, Mouser Online Catalog
PDF Page 2,495, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ECS
Product Category: Crystals
RoHS: RoHS Compliant By Exemption Details
Frequency: 9.8304 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Load Capacitance: 20 pF
Termination Style: SMD/SMT
Package / Case: 12.5 mm x 4.6 mm
Operating Temperature Range: - 10 C to + 70 C
Dimensions: 4.6 mm W x 12.5 mm L x 3.7 mm H
Packaging: Reel
Brand: ECS
Mounting Style: SMD/SMT
Series: ECX-3SX
Factory Pack Quantity: 1000
Type: SMD Quartz Crystals
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.03
  10: $1.68
  50: $1.50
  100: $1.35
  500: $1.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.01
  2,000: $0.967
  5,000: $0.938
  10,000: $0.918
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001