Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
520-ECS-3200-18-9X
Manufacturer Part #:

ECS-320-18-9X

Manufacturer:

Description: Crystals 32MHz 18pF
Silverlight Page 1,152, Mouser Enhanced Catalog
PDF Page 1,152, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ECS
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 32 MHz
Tolerance: 50 PPM
Frequency Stability: 50 PPM
Load Capacitance: 18 pF
Termination Style: Radial
Package / Case: Cylinder
Operating Temperature Range: - 10 C to + 60 C
Dimensions: 3.2 mm Dia. x 10.5 mm L
Mounting Style: Through Hole
Series: ECS3X9
Factory Pack Quantity: 500
Type: High Frequency Miniature Quartz Crystals
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.61
  100: $0.54
  500: $0.47
  1,000: $0.412
  2,000: $0.375

To add to a project, please Log In.

000000001