|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
520-2532HS-221-3-G
Manufacturer Part #:

ECS-2532HS-221-3-G-TR

Manufacturer:

Description:
Standard Clock Oscillators 22.1184 MHz 3.3V
Mouser Online Catalog Page 1,196, Mouser Online Catalog
PDF Page 1,196, PDF Catalog Page
ECS-2532HS-221-3-G-TR Datasheet ECS-2532HS-221-3-G-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ECS
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: ECS
Product: XO
Package / Case: 3.2 mm x 2.5 mm
Frequency: 22.1184 MHz
Frequency Stability: 10 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 30 C
Maximum Operating Temperature: + 85 C
Height: 0.9 mm
Packaging: Reel
Series: 2532HS
Current Rating: 10 mA
Length: 3.2 mm
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 500
Type: SMD Clock Oscillator
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A12618-01 Thermal Interface Products 204
ERA-2AEB103X Thin Film Resistors - SMD 96,106
MAX913ESA+ Analog Comparators 1,010
RB160M-60TR Schottky Diodes & Rectifiers 65,877
15-24-4441 Headers & Wire Housings 10,718
ISL8200MIRZ Voltage Regulators - Switching Regulators 264
1-1469492-3 High Speed / Modular Connectors 337
1410946-1 High Speed / Modular Connectors 2,090
5103310-1 Headers & Wire Housings 2,205
A12620-01 Thermal Interface Products 11
Real Time Availability
Stock:
366 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.45
10:
$10.38
100:
$9.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$8.30
$7.47
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062