Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
520-ECS-250-8-36CKM
Manufacturer Part #:

ECS-250-8-36CKM-TR

Manufacturer:

Description: Crystals 25MHz 10ppm
Silverlight Page 2,495, Mouser Enhanced Catalog
PDF Page 2,495, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ECS
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 25 MHz
Tolerance: 10 PPM
Frequency Stability: 10 PPM
Load Capacitance: 8 pF
Termination Style: SMD/SMT
Package / Case: 2.5 mm x 2 mm
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 2 mm W x 2.5 mm L x 0.55 mm H
Packaging: Reel
ESR: 100 Ohms
Mounting Style: SMD/SMT
Series: ECX2236
Type: SMD Crystal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
413 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.45
  10: $3.09
  100: $2.57
  500: $2.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.72
  5,000: $1.61
  10,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
TPS65001RUKT
PMIC Solutions 2.25MHz St-Down Cnvrtr w/ Dual LDO
Texas Instruments
1: $4.75
SN74AVC2T245RSWR
Translation - Voltage Levels Dual Bit Dual-Supply ...
Texas Instruments
1: $0.52
TPS2051BDBVR
Power Switch ICs - USB Sngl Current Ltd Pwr Dstrbt ...
Texas Instruments
1: $1.18
TPS3808G09DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
MAX8527EUD+
Low Dropout Regulators - LDO 1.425V to 3.6V Input ...
Maxim Integrated
1: $4.37
CDCM61002RHBR
Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Ji ...
Texas Instruments
1: $6.30
45732-0001
Headers & Wire Housings MF Jr RA Hdr Assy 6C sy 6C ...
Molex
1: $1.86
39-30-3045
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $1.05
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
10029449-001RLF
HDMI, Displayport & DVI Connectors TYPE A RECEPTAC ...
FCI
1: $0.85
STG719STR
Analog Switch ICs Lo-Volt SPDT Switch
STMicroelectronics
1: $0.57
ABM7-27.000MHZ-D2Y-T
Crystals 27.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
61082-102402LF
Board to Board & Mezzanine Connectors 100P RECPT W ...
FCI
1: $6.50
SRP1235-5R6M
Fixed Inductors 5.60uH 14amp
Bourns
1: $1.10
BLM18AG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600 OHM
Murata Electronics
1: $0.31
SRP1040-1R2M
Fixed Inductors 1.2uH
Bourns
1: $1.24
NTA4153NT1G
MOSFET 20V 915mA N-Channel
ON Semiconductor
1: $0.30
EVQ-9P105M
Tactile Switches 3.5NF 6.0x6.1x5.0mm
Panasonic Electronic Components
1: $0.90

000000001