|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
520-ECS-250-20-5PVX
Manufacturer Part #:

ECS-250-20-5PVX-TR

Manufacturer:

Description:
Crystals 25.0Mhz 30ppm -10C +70C 20pF
Mouser Online Catalog Page 1,199, Mouser Online Catalog
PDF Page 1,199, PDF Catalog Page
ECS-250-20-5PVX-TR Datasheet ECS-250-20-5PVX-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ECS
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ECS
Termination Style: SMD/SMT
Package / Case: HC-49/USX
Load Capacitance: 20 pF
Frequency: 25 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 10 C to + 70 C
Packaging: Reel
Series: CSM-7SSX
ESR: 40 Ohms
Height: 2.6 mm
Length: 13.2 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Low Profile SMD Crystal
Width: 4.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1005S121ET000 EMI Filter Beads, Chips & Arrays 24,238
S34ML08G101TFI000 Flash Memory 4,249
TXS0108EPWR Translation - Voltage Levels 23,437
147873-1 Pushbutton Switches 7,560
ST3232CDR Buffers & Line Drivers 9,108
ABM8G-12.000MHZ-B4Y-T Crystals 4,750
ERJ-2RKF1001X Thick Film Resistors - SMD 1,472,735
MH2029-300Y EMI Filter Beads, Chips & Arrays 8,810
BQ25100YFPT Battery Management 875
FDN340P MOSFET 34,753
Real Time Availability
Stock:
957 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.56
10:
$1.36
100:
$1.17
500:
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.931
$0.834
$0.78
$0.769
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 174559134 129527177