|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
520-240-20-30B-DU
Manufacturer Part #:

ECS-240-20-30B-DU-TR

Manufacturer:

Description:
Crystals 24MHz -55 to +125C
Mouser Online Catalog Page 1,196, Mouser Online Catalog
PDF Page 1,196, PDF Catalog Page
ECS-240-20-30B-DU-TR Datasheet ECS-240-20-30B-DU-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ECS
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ECS
Termination Style: SMD/SMT
Package / Case: 5 mm x 3.2 mm
Frequency: 24 MHz
Frequency Stability: 100 PPM
Packaging: Reel
Height: 0.85 mm
Length: 5 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
ADM2587EBRWZ Digital Isolators 2,291
LXDC55FAAA-203 Non-Isolated DC/DC Converters 2,223
C2012X5R1C226M085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,582
C0603C104J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,656
C1608X7R1H103K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,440
ERJ-3GEYJ331V Thick Film Resistors - SMD 430,104
ECS-120-20-30B-DU-TR Crystals 1,383
GQM1885C1H200JB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,710
Real Time Availability
Stock:
1,502 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.77
10:
$1.59
100:
$1.32
500:
$1.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.88
$0.825
$0.783
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188221663 161858062 174559134 129527177