Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
520-HCU2048-20X
Manufacturer Part #:

ECS-204.8-20-4X

Manufacturer:

Description: Crystals 20.480000MHz 20pF HC-49US
Mouser Online Catalog Page 1,155, Mouser Online Catalog
PDF Page 1,155, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ECS
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 20.48 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Load Capacitance: 20 pF
Termination Style: Radial
Package / Case: HC-49/US
Operating Temperature Range: - 10 C to + 70 C
Dimensions: 4.65 mm W x 11.35 mm L x 3.5 mm H
Packaging: Bulk
Brand: ECS
Mounting Style: Through Hole
Product Category: HC-49/U-S Microprocessor Crystals
Series: HCS49USX
Factory Pack Quantity: 200
Type: Quartz Crystals
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  10: $0.47
  100: $0.413
  500: $0.368
  1,000: $0.322
  2,000: $0.298

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRFP064NPBF
MOSFET MOSFT 55V 98A 8mOhm 113.3nCAC
International Rectifier
1: $3.20
CY8C5868AXI-LP035
Programmable Systems on a Chip 256K Flash 64K SRAM ...
Cypress Semiconductor
1: $18.03
PIC18F4620-I/PT
8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O
Microchip Technology
1: $6.14
DLW5BSN152SQ2L
Common Mode Filters / Chokes 2020 1500ohm@100MHz
Murata Electronics
1: $4.76
CY8CKIT-002
Programmers - Processor Based PSoC Miniprog3 Kit f ...
Cypress Semiconductor
1: $83.46
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.93
ASI301Q
Audio Indicators & Alerts CONSTANT, 4-7VDC 2.3KHZ, ...
Mallory Sonalert
1: $2.84
67643-0910
USB Connectors RA AU BLK RCPT W/O UPPER FLANGE
Molex
1: $1.50
WBENCLOSURE
Enclosures, Boxes, & Cases WANDBOARD ENCLOSURE
Wandboard
1: $10.00
FDN5618P
MOSFET SSOT-3 P-CH 60V
Fairchild Semiconductor
1: $0.53
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.92
MCP120T-300I/TT
Supervisory Circuits Open Drain Low
Microchip Technology
1: $0.54
TL062ID
Operational Amplifiers - Op Amps Dual Low Power JF ...
STMicroelectronics
1: $0.58
LD1085D2T33R
LDO Voltage Regulators 3.3V 3.0A Positive
STMicroelectronics
1: $1.69
54819-0572
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.27
MC7805ECDTX
Linear Voltage Regulators REGULATOR 1.0A 4%
Fairchild Semiconductor
1: $0.66
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.09
DP-100 Plus
Chemicals EPOXY DP100 PLUS CLEAR DUO-PK 1.7OZ
3M Electronic Specialty
1: $17.39
ECS-210-20-1X
Crystals 21.0 MHZ 20PF
ECS
1: $0.46

129527177