|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
520-ECS-160-20-5PVX
Manufacturer Part #:

ECS-160-20-5PVX-TR

Manufacturer:

Description:
Crystals 16.0Mhz 30ppm -10C +70C 20pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: ECS
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ECS
Termination Style: SMD/SMT
Package / Case: HC-49/USX
Load Capacitance: 20 pF
Frequency: 16 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 10 C to + 70 C
Packaging: Reel
Series: CSM-7SSX
ESR: 50 Ohms
Height: 2.6 mm
Length: 13.2 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Low Profile SMD Crystal
Width: 4.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.931
$0.834
$0.78
$0.769

To add to a project, please Log In.

161858062