Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
520-HCA1469-SX
Manufacturer Part #:

ECS-146-S-1X

Manufacturer:

Description: Crystals 14.69MHz SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ECS
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 14.69 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Load Capacitance: Series
Termination Style: Radial
Package / Case: HC-49
Operating Temperature Range: - 10 C to + 70 C
Dimensions: 4.65 mm W x 11.35 mm L x 13.46 mm H
ESR: 25 Ohms
Mounting Style: Through Hole
Series: HC-49UX
Type: Quartz Crystal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
  1,000: $0.26
  2,000: $0.258
  5,000: $0.25

To add to a project, please Log In.

000000001