|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
520-TCF122-X
Manufacturer Part #:

ECS-100AX-1.2288

Manufacturer:

Description:
Standard Clock Oscillators DIP-14 5V 1.2288MHz
Mouser Online Catalog Page 1,197, Mouser Online Catalog
PDF Page 1,197, PDF Catalog Page
ECS-100AX-1.2288 Datasheet ECS-100AX-1.2288 Datasheet
Share |
Manufacturer: ECS
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: ECS
Product: XO
Package / Case: Full Size
Frequency: 1.2288 MHz
Frequency Stability: 100 PPM
Termination Style: Radial
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 70 C
Height: 5.08 mm
Series: ECS100A
Length: 20.86 mm
Operating Supply Voltage: 5 V
Factory Pack Quantity: 25
Type: XO - Crystal Clock Oscillators
Part # Aliases: ECS-100AX-012.2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR6XWA/B2 Consumer Battery & Photo Battery 20,706
MIKROE-513 Jumper Wires 414
MIKROE-511 Jumper Wires 630
MIKROE-512 Jumper Wires 518
BB400T PCBs & Breadboards 100
46-400 Test Accessories - Other 54
146K Transformers Audio & Signal 11
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.87
10:
$1.67
100:
$1.35
500:
$1.20
$1.16
$1.13
$1.11
$1.07

To add to a project, please Log In.

161858062 129527177